Image for 10153302-32221LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10153302-32221LF

DigiKey Part Number
609-10153302-32221LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10153302-32221LF
Description
PC104 PF
Customer Reference
Detailed Description
32 Connector Stackthrough, (PC/104) Through Hole Black PC/104
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Usage
-
Connector Type
Stackthrough, (PC/104)
Connector Style
PC/104
Number of Positions
32
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Number of Columns
16
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
12VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.