
10155112-101LF | |
|---|---|
DigiKey Part Number | 609-10155112-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 10155112-101LF |
Description | MILLIPACS HIGH SPEED RA RECEPT |
Customer Reference | |
Detailed Description | 60 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10155112-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | B 22 | |
Number of Positions | 60 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750V | |
Operating Temperature | -55°C ~ 175°C | |
Features | - | |
Base Product Number |

