
10156615-2001LF | |
|---|---|
DigiKey Part Number | 609-10156615-2001LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10156615-2001LF |
Description | CONN PIN 24-26AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Pin Contact Tin 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10156615-2001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱12.50600 | ₱125.06 |
| 25 | ₱11.74320 | ₱293.58 |
| 50 | ₱11.17160 | ₱558.58 |
| 100 | ₱10.63560 | ₱1,063.56 |
| 250 | ₱9.97104 | ₱2,492.76 |
| 500 | ₱9.49346 | ₱4,746.73 |
| 1,000 | ₱9.03969 | ₱9,039.69 |
| 2,500 | ₱8.47325 | ₱21,183.12 |


