40-9415HDS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: ₱63.72000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 2
Unit Price: ₱3,530.12000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,779
Unit Price: ₱166.74000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱72.64773
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: ₱209.02000
Datasheet

Parametric Equivalent


Molex
In Stock: 381
Unit Price: ₱173.29000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₱1,395.35770
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₱1,695.36460
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 30
Unit Price: ₱761.05000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 261
Unit Price: ₱906.35000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 2,489
Unit Price: ₱783.08000

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱108.98000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 701
Unit Price: ₱169.72000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ₱5,335.62862
Datasheet
Image for 40-9415HDS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40-9415HDS

DigiKey Part Number
116-40-9415HDS-ND
Manufacturer
Manufacturer Product Number
40-9415HDS
Description
CONN D-SUB HOUSING RCPT 15POS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
15
Grade
-
Qualification
-
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Color
Black
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱86.32370₱8,632.37