55508-150LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱316.86000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱301.32273
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱176.80495
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱356.27182
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱316.44992
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱320.91587
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱419.23182
Datasheet

Similar


Samtec Inc.
In Stock: 123
Unit Price: ₱477.59000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱459.13091
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱326.39426

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱312.16249
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱429.35545

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱437.09727

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱263.86775
Datasheet
Image for 55508-150LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55508-150LF

DigiKey Part Number
609-2723-ND
Manufacturer
Manufacturer Product Number
55508-150LF
Description
CONN RCPT 50POS 0.079 GOLD SMD
Customer Reference
Detailed Description
50 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
55508-150LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.091" (2.30mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
200V
Applications
General Purpose, Industrial, Medical
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes