69146-204 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 9,914
Unit Price: ₱90.52000
Datasheet
Image for 69146-204 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69146-204

DigiKey Part Number
69146-204-ND
Manufacturer
Manufacturer Product Number
69146-204
Description
JUMPER LOW PRO SR MULTI
Customer Reference
Detailed Description
4 (1 x 4) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
69146-204 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
4 (1 x 4)
Pitch
0.100" (2.54mm)
Height
0.200" (5.08mm)
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Material Flammability Rating
UL94 V-0
Housing Material
Polyester Thermoplastic
Voltage Rating
-
Current Rating (Amps)
2A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes