Image for 72325-003LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72325-003LF

DigiKey Part Number
72325-003LF-ND
Manufacturer
Manufacturer Product Number
72325-003LF
Description
CONN PCMCIA CARD CARD EDGE HDR
Customer Reference
Detailed Description
68, 68 Position Card Connector PCMCIA - Type I, II, III Card Edge Header Gold
Datasheet
 Datasheet
EDA/CAD Models
72325-003LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Obsolete
Card Type
PCMCIA - Type I, II, III
Number of Positions
68, 68
Connector Type
Stacked Connector and Ejector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Card Edge Header
Features
Card Guides
Height Above Board
0.654" (16.60mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.