10 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Natural Blade Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Natural Blade Power
89096-112LF
89096-112LF

89096-112LF

DigiKey Part Number
2266-89096-112LF-ND
Manufacturer
Manufacturer Product Number
89096-112LF
Description
CONN RCPT BLADE PWR 10P EDGE MNT
Customer Reference
Detailed Description
10 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Natural Blade Power
Datasheet
 Datasheet
EDA/CAD Models
89096-112LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Blade Sockets
Connector Style
Blade Power
Number of Positions
10
Number of Positions Loaded
All
Pitch
0.157" (4.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
10 Power
Features
Board Guide, Spacer
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
1000V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,903
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₱2,382.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
30₱161.38067₱4,841.42
150₱158.99853₱23,849.78
300₱155.42550₱46,627.65
570₱153.04351₱87,234.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.