


B3241B7L111260E100 | |
|---|---|
DigiKey Part Number | 609-B3241B7L111260E100TR-ND - Tape & Reel (TR) 609-B3241B7L111260E100CT-ND - Cut Tape (CT) 609-B3241B7L111260E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3241B7L111260E100 |
Description | FBTB P0.5 ,60P, PLUG, SPOT PLATI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B3241B7L111260E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 6.4mm | |
Height Above Board | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱175.08000 | ₱175.08 |
| 10 | ₱148.51800 | ₱1,485.18 |
| 25 | ₱139.22800 | ₱3,480.70 |
| 50 | ₱132.57020 | ₱6,628.51 |
| 100 | ₱126.24000 | ₱12,624.00 |
| 250 | ₱118.33300 | ₱29,583.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₱111.24535 | ₱66,747.21 |
| 1,200 | ₱105.93747 | ₱127,124.96 |
| 1,800 | ₱102.95236 | ₱185,314.25 |
| 3,000 | ₱99.31074 | ₱297,932.22 |
| 4,200 | ₱96.98384 | ₱407,332.13 |
| 6,000 | ₱94.57672 | ₱567,460.32 |


