80 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B4101B7L111280E100

DigiKey Part Number
609-B4101B7L111280E100TR-ND - Tape & Reel (TR)
609-B4101B7L111280E100CT-ND - Cut Tape (CT)
609-B4101B7L111280E100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B4101B7L111280E100
Description
FLT BTB P0.8 80P REC GOLDFLASH R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
80 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
B4101B7L111280E100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
-
Height Above Board
0.717" (18.21mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,395
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱222.12000₱222.12
10₱188.83300₱1,888.33
25₱176.98280₱4,424.57
50₱168.52660₱8,426.33
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
180₱153.95328₱27,711.59
360₱146.60547₱52,777.97
540₱142.47228₱76,935.03
900₱137.43081₱123,687.73
1,260₱134.20916₱169,103.54
1,800₱130.87601₱235,576.82
Manufacturers Standard Package