Similar
Similar

SFW18R-6STE1LF | |
|---|---|
DigiKey Part Number | 609-SFW18R-6STE1LFTR-ND - Tape & Reel (TR) 609-SFW18R-6STE1LFCT-ND - Cut Tape (CT) 609-SFW18R-6STE1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW18R-6STE1LF |
Description | CONN CIC TOP 18POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Position CIC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW18R-6STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | CIC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 18 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.00000 | ₱53.00 |
| 10 | ₱44.96000 | ₱449.60 |
| 25 | ₱42.11360 | ₱1,052.84 |
| 50 | ₱40.10100 | ₱2,005.05 |
| 100 | ₱38.18940 | ₱3,818.94 |
| 250 | ₱35.79192 | ₱8,947.98 |
| 500 | ₱34.08284 | ₱17,041.42 |
| 1,000 | ₱32.45475 | ₱32,454.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱30.90556 | ₱61,811.12 |
| 4,000 | ₱29.43095 | ₱117,723.80 |
| 6,000 | ₱28.60127 | ₱171,607.62 |
| 10,000 | ₱27.58946 | ₱275,894.60 |
| 14,000 | ₱26.94297 | ₱377,201.58 |
| 20,000 | ₱26.27415 | ₱525,483.00 |



