22 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW22S-2STE1LF

DigiKey Part Number
609-SFW22S-2STE1LFTR-ND - Tape & Reel (TR)
609-SFW22S-2STE1LFCT-ND - Cut Tape (CT)
609-SFW22S-2STE1LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFW22S-2STE1LF
Description
CONN FFC FPC VERT 22POS 1MM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SFW22S-2STE1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
22
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.33mm
Height Above Board
0.209" (5.30mm)
Locking Feature
Slide Lock
Cable End Type
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Thermoplastic, Glass Filled
Actuator Material
Thermoplastic, Glass Filled
Features
Zero Insertion Force (ZIF)
Voltage Rating
100V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Brown
Actuator Color
-
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱38.71000₱38.71
10₱32.69300₱326.93
25₱30.63240₱765.81
50₱29.15560₱1,457.78
100₱27.76220₱2,776.22
250₱26.02336₱6,505.84
500₱24.77994₱12,389.97
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱23.20187₱23,201.87
2,000₱22.09424₱44,188.48
3,000₱21.47115₱64,413.45
5,000₱20.71113₱103,555.65
7,000₱20.22539₱141,577.73
10,000₱19.72296₱197,229.60
Manufacturers Standard Package