
97-3057-3 | |
|---|---|
DigiKey Part Number | 339-97-3057-3-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-3 |
Description | CONN CAB CLAMP SZ8S 10S 1/2-28 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 1/2-28 8S, 10S |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol Industrial Operations | Material Zinc Die Cast |
Series | Plating Chromate |
Packaging Bulk | Color Olive |
Part Status Active | Features Clamp Screws, Washers |
Type Cable Clamp | Includes 7 pcs - 2 pc Cable Clamp, 2 Screws, 3 Washers |
Cable Opening 0.250" (6.35mm) | For Use With/Related Products Jacketed Cable or Wires Protected by Tubing |
Shell Size - Insert 8S, 10S | Base Product Number |
Thread Size 1/2-28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱806.31000 | ₱806.31 |
| 10 | ₱685.06300 | ₱6,850.63 |
| 25 | ₱642.13960 | ₱16,053.49 |
| 50 | ₱611.49520 | ₱30,574.76 |
| 100 | ₱582.30970 | ₱58,230.97 |
| 250 | ₱545.87340 | ₱136,468.35 |
| 500 | ₱519.84530 | ₱259,922.65 |
| 1,000 | ₱495.06714 | ₱495,067.14 |


