
97-4102A-18-1S | |
|---|---|
DigiKey Part Number | 339-97-4102A-18-1S-ND |
Manufacturer | |
Manufacturer Product Number | 97-4102A-18-1S |
Description | MIL-5015 97 THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Number of Positions | 10 | |
Shell Size - Insert | 18-1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Includes | - | |
Insert Material | Neoprene | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,130.10000 | ₱2,130.10 |
| 10 | ₱1,810.38000 | ₱18,103.80 |
| 25 | ₱1,697.03200 | ₱42,425.80 |
| 50 | ₱1,616.07980 | ₱80,803.99 |
| 100 | ₱1,539.01020 | ₱153,901.02 |
| 250 | ₱1,442.77264 | ₱360,693.16 |

