5 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-4106A-18-11P

DigiKey Part Number
339-97-4106A-18-11P-ND
Manufacturer
Manufacturer Product Number
97-4106A-18-11P
Description
CONN PLUG MALE 5POS SILV CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug Housing
Number of Positions
5
Shell Size - Insert
18-11
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Unshielded
Includes
-
Insert Material
Diallyl Phthalate (DAP)
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱1,735.88000₱1,735.88
10₱1,475.53000₱14,755.30
25₱1,383.15600₱34,578.90
50₱1,317.15080₱65,857.54
100₱1,254.33140₱125,433.14
250₱1,175.88384₱293,970.96
500₱1,119.84846₱559,924.23
Manufacturers Standard Package