
AIO-BFCSSW-01N | |
|---|---|
DigiKey Part Number | 339-AIO-BFCSSW-01N-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BFCSSW-01N |
Description | NBR WASHER, BLACK, 24MM OD, 16.4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Washer For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Washer | |
For Use With/Related Products | - | |
Material | Nitrile Butadiene Rubber (NBR) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱5.00200 | ₱50.02 |
| 25 | ₱4.69240 | ₱117.31 |
| 50 | ₱4.45440 | ₱222.72 |
| 100 | ₱4.24590 | ₱424.59 |
| 250 | ₱3.97796 | ₱994.49 |
| 500 | ₱3.78618 | ₱1,893.09 |
| 1,000 | ₱3.60516 | ₱3,605.16 |
| 2,500 | ₱3.37910 | ₱8,447.75 |

