
AIO-BMCSEM-01 | |
|---|---|
DigiKey Part Number | 339-AIO-BMCSEM-01-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BMCSEM-01 |
Description | M16X1.5, EMC CABLE GLAND, FIXED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M12x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.276" (7.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱203.66000 | ₱203.66 |
| 10 | ₱172.99300 | ₱1,729.93 |
| 25 | ₱162.14280 | ₱4,053.57 |
| 50 | ₱154.37740 | ₱7,718.87 |
| 100 | ₱147.01110 | ₱14,701.11 |
| 250 | ₱137.80108 | ₱34,450.27 |
| 500 | ₱131.22438 | ₱65,612.19 |
| 1,000 | ₱124.96448 | ₱124,964.48 |
| 2,500 | ₱117.14771 | ₱292,869.28 |

