
AIO-BMCSSW-24N | |
|---|---|
DigiKey Part Number | 339-AIO-BMCSSW-24N-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BMCSSW-24N |
Description | NBR WASHER, BLACK, 31.5MM OD, 23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Washer For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Washer | |
For Use With/Related Products | - | |
Material | Nitrile Butadiene Rubber (NBR) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱6.49100 | ₱64.91 |
| 25 | ₱6.09800 | ₱152.45 |
| 50 | ₱5.80020 | ₱290.01 |
| 100 | ₱5.52030 | ₱552.03 |
| 250 | ₱5.17372 | ₱1,293.43 |
| 500 | ₱4.92598 | ₱2,462.99 |
| 1,000 | ₱4.68956 | ₱4,689.56 |
| 2,500 | ₱4.39574 | ₱10,989.35 |

