
AIO-BNCSEM-02 | |
|---|---|
DigiKey Part Number | 339-AIO-BNCSEM-02-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BNCSEM-02 |
Description | NPT 1/2", EMC CABLE GLAND, FIXED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1/2" NPT Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱437.69000 | ₱437.69 |
| 10 | ₱371.94900 | ₱3,719.49 |
| 25 | ₱348.60560 | ₱8,715.14 |
| 50 | ₱331.96740 | ₱16,598.37 |
| 100 | ₱316.11520 | ₱31,611.52 |
| 250 | ₱296.33272 | ₱74,083.18 |
| 500 | ₱282.19554 | ₱141,097.77 |
| 1,000 | ₱268.74022 | ₱268,740.22 |

