
AIO-BSCS-22 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCS-22-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCS-22 |
Description | PG 9, CABLE GLAND, BLACK, CLAMPI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG9 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | PG9 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱20.42600 | ₱204.26 |
| 25 | ₱19.12760 | ₱478.19 |
| 50 | ₱18.22240 | ₱911.12 |
| 100 | ₱17.34690 | ₱1,734.69 |
| 250 | ₱16.25952 | ₱4,064.88 |
| 500 | ₱15.48180 | ₱7,740.90 |
| 1,000 | ₱14.74160 | ₱14,741.60 |
| 2,500 | ₱13.81798 | ₱34,544.95 |

