
AIO-MMSCS-014N | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-014N-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-014N |
Description | PG 11/M16 NBR MULTI-HOLE SEAL, B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.539" (13.69mm) Grommet 0.157" (4.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 0.539" (13.69mm) | |
Diameter - Inside | 0.157" (4.00mm) | |
Features | - | |
Material | Nitrile Butadiene Rubber (NBR) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.29000 | ₱67.29 |
| 10 | ₱56.93000 | ₱569.30 |
| 25 | ₱53.38080 | ₱1,334.52 |
| 50 | ₱50.82000 | ₱2,541.00 |
| 100 | ₱48.38440 | ₱4,838.44 |
| 250 | ₱45.35328 | ₱11,338.32 |
| 500 | ₱43.18686 | ₱21,593.43 |
| 1,000 | ₱41.12463 | ₱41,124.63 |
| 2,500 | ₱38.55053 | ₱96,376.33 |

