
AIO-MMSCS-02EC | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-02EC-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-02EC |
Description | PG 16, NEOPRENE MULTI-HOLE SEAL, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.709" (18.00mm) Grommet 0.157" (4.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 0.709" (18.00mm) | |
Diameter - Inside | 0.157" (4.00mm) | |
Features | - | |
Material | Chloroprene Rubber (CR) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱110.17000 | ₱110.17 |
| 10 | ₱93.55300 | ₱935.53 |
| 25 | ₱87.65760 | ₱2,191.44 |
| 50 | ₱83.46520 | ₱4,173.26 |
| 100 | ₱79.48140 | ₱7,948.14 |
| 250 | ₱74.49944 | ₱18,624.86 |
| 500 | ₱70.94310 | ₱35,471.55 |
| 1,000 | ₱67.55709 | ₱67,557.09 |
| 2,500 | ₱63.32904 | ₱158,322.60 |

