5 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3108E14S-5P

DigiKey Part Number
339-MS3108E14S-5P-ND
Manufacturer
Manufacturer Product Number
MS3108E14S-5P
Description
MIL-5015 MS/AC THREADED PLUG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
5
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
14S-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Cable Clamp, Coupling Nut
Shielding
Current Rating (Amps)
13A
Voltage Rating
200VAC, 250VDC
Cable Opening
0.406" (10.31mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱3,049.56000₱3,049.56
10₱2,592.15200₱25,921.52
25₱2,429.92600₱60,748.15
50₱2,314.02960₱115,701.48
100₱2,203.68940₱220,368.94
250₱2,084.99320₱521,248.30
Manufacturers Standard Package