
PT02E-14-19P(023) | |
|---|---|
DigiKey Part Number | 339-PT02E-14-19P(023)-ND |
Manufacturer | |
Manufacturer Product Number | PT02E-14-19P(023) |
Description | PT 19C 19#20 PIN RECP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 19 | Shielding |
Qualification MIL-DTL-26482 Series I | Voltage Rating 600VAC |
Shell Size - Insert 14-19 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum, Electroless Nickel |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,294.90000 | ₱3,294.90 |
| 10 | ₱2,800.63700 | ₱28,006.37 |
| 25 | ₱2,625.36880 | ₱65,634.22 |
| 50 | ₱2,500.15920 | ₱125,007.96 |
| 100 | ₱2,380.96380 | ₱238,096.38 |
| 250 | ₱2,232.12456 | ₱558,031.14 |

