



SLPIRC85CPSB1 | |
|---|---|
DigiKey Part Number | SLPIRC85CPSB1-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRC85CPSB1 |
Description | 10.3MM SURLOK PLUS RECEPTACLE PA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,286.88000 | ₱1,286.88 |
| 10 | ₱1,093.69500 | ₱10,936.95 |
| 25 | ₱1,025.21280 | ₱25,630.32 |
| 50 | ₱976.28660 | ₱48,814.33 |
| 100 | ₱929.71250 | ₱92,971.25 |
| 250 | ₱871.55952 | ₱217,889.88 |
| 500 | ₱830.01028 | ₱415,005.14 |

