
SLPPB50BNR2 | |
|---|---|
DigiKey Part Number | 965-SLPPB50BNR2-ND |
Manufacturer | |
Manufacturer Product Number | SLPPB50BNR2 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,121.92000 | ₱1,121.92 |
| 10 | ₱953.21700 | ₱9,532.17 |
| 25 | ₱893.53600 | ₱22,338.40 |
| 50 | ₱850.87420 | ₱42,543.71 |
| 100 | ₱810.27900 | ₱81,027.90 |
| 250 | ₱759.59600 | ₱189,899.00 |
| 500 | ₱723.38362 | ₱361,691.81 |

