



SLPPC50BNB0 | |
|---|---|
DigiKey Part Number | 965-SLPPC50BNB0-ND |
Manufacturer | |
Manufacturer Product Number | SLPPC50BNB0 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,058.20000 | ₱1,058.20 |
| 10 | ₱899.20500 | ₱8,992.05 |
| 25 | ₱842.87080 | ₱21,071.77 |
| 50 | ₱802.65060 | ₱40,132.53 |
| 100 | ₱782.33810 | ₱78,233.81 |

