
SLPPC70BNR3 | |
|---|---|
DigiKey Part Number | 965-SLPPC70BNR3-ND |
Manufacturer | |
Manufacturer Product Number | SLPPC70BNR3 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 1 |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,440.51000 | ₱1,440.51 |
| 10 | ₱1,224.16900 | ₱12,241.69 |
| 25 | ₱1,147.52840 | ₱28,688.21 |
| 50 | ₱1,092.76640 | ₱54,638.32 |

