



ABD-06PMMS-LC7001 | |
|---|---|
DigiKey Part Number | 1754-1084-ND |
Manufacturer | |
Manufacturer Product Number | ABD-06PMMS-LC7001 |
Description | CONN RCPT MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱241.77000 | ₱241.77 |
| 10 | ₱205.44800 | ₱2,054.48 |
| 25 | ₱192.53720 | ₱4,813.43 |
| 50 | ₱183.34260 | ₱9,167.13 |
| 100 | ₱174.58870 | ₱17,458.87 |
| 250 | ₱163.65532 | ₱40,913.83 |
| 500 | ₱155.84474 | ₱77,922.37 |
| 1,000 | ₱148.40991 | ₱148,409.91 |
| 2,500 | ₱139.12786 | ₱347,819.65 |









