Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP-WEBFTMA1

DigiKey Part Number
CAP-WEBFTMA1-ND
Manufacturer
Manufacturer Product Number
CAP-WEBFTMA1
Description
WATERPROOF CAP MIX SIZE GBD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Accessory Type
-
For Use With/Related Products
-
Shell Size - Insert
-
Material
-
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
10₱129.87900₱1,298.79
Manufacturers Standard Package