Circular Cable Assembly Shielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCD-12AFDM-LR7A05

DigiKey Part Number
DCD-12AFDM-LR7A05-ND
Manufacturer
Manufacturer Product Number
DCD-12AFDM-LR7A05
Description
CBL 12POS PLUG RA TO WIRE 1.64'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug, Right Angle
1st Connector Gender
Female Sockets, Male Pins
1st Connector Number of Positions
12 (9 + 2 Power + PE)
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
D
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
1.64' (500.00mm)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱4,240.56000₱4,240.56
10₱3,604.38300₱36,043.83
30₱3,335.75267₱100,072.58
50₱3,217.76040₱160,888.02
100₱3,064.38350₱306,438.35
Manufacturers Standard Package