
M12A-17BMMM-SL8D01 | |
|---|---|
DigiKey Part Number | 1754-M12A-17BMMM-SL8D01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-17BMMM-SL8D01 |
Description | CIR CBL 17POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 17 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,448.85000 | ₱1,448.85 |
| 10 | ₱1,231.43400 | ₱12,314.34 |
| 25 | ₱1,154.31720 | ₱28,857.93 |
| 50 | ₱1,099.24540 | ₱54,962.27 |
| 100 | ₱1,046.81750 | ₱104,681.75 |
| 250 | ₱981.33876 | ₱245,334.69 |
| 500 | ₱934.56698 | ₱467,283.49 |

