
M12B-05BFFM-SL8B01 | |
|---|---|
DigiKey Part Number | 1754-M12B-05BFFM-SL8B01-ND |
Manufacturer | |
Manufacturer Product Number | M12B-05BFFM-SL8B01 |
Description | CIRC CBL 5POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | B | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NMEA 2000 | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱642.54000 | ₱642.54 |
| 10 | ₱546.19300 | ₱5,461.93 |
| 30 | ₱505.40100 | ₱15,162.03 |
| 50 | ₱487.50020 | ₱24,375.01 |
| 100 | ₱464.23390 | ₱46,423.39 |
| 250 | ₱435.18424 | ₱108,796.06 |
| 500 | ₱414.43228 | ₱207,216.14 |
| 1,000 | ₱394.67358 | ₱394,673.58 |

