
M12B-05BFFM-SR8B01 | |
|---|---|
DigiKey Part Number | M12B-05BFFM-SR8B01-ND |
Manufacturer | |
Manufacturer Product Number | M12B-05BFFM-SR8B01 |
Description | CBL 5POS PLUG RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | B | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NMEA 2000 | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱656.84000 | ₱656.84 |
| 10 | ₱558.10300 | ₱5,581.03 |
| 30 | ₱516.43733 | ₱15,493.12 |
| 50 | ₱498.14760 | ₱24,907.38 |
| 100 | ₱474.36930 | ₱47,436.93 |
| 250 | ₱444.68604 | ₱111,171.51 |
| 500 | ₱423.48030 | ₱211,740.15 |
| 1,000 | ₱403.28927 | ₱403,289.27 |

