
M12B05FL-12BFL-SDA05 | |
|---|---|
DigiKey Part Number | 1754-1800-ND |
Manufacturer | |
Manufacturer Product Number | M12B05FL-12BFL-SDA05 |
Description | CIRC CBL 5POS PLUG TO PLUG 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | B | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | B | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱869.43000 | ₱869.43 |
| 10 | ₱739.07500 | ₱7,390.75 |
| 25 | ₱692.78080 | ₱17,319.52 |
| 50 | ₱659.70680 | ₱32,985.34 |
| 100 | ₱628.23460 | ₱62,823.46 |
| 250 | ₱588.93044 | ₱147,232.61 |
| 500 | ₱560.84666 | ₱280,423.33 |
| 1,000 | ₱534.11705 | ₱534,117.05 |

