
MC-05PMMS-SF8001 | |
|---|---|
DigiKey Part Number | MC-05PMMS-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | MC-05PMMS-SF8001 |
Description | CIRC CBL 5POS RCPT TO WIRE 0.98' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.98' (300.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱665.77000 | ₱665.77 |
| 10 | ₱565.72500 | ₱5,657.25 |
| 30 | ₱523.48433 | ₱15,704.53 |
| 50 | ₱504.94820 | ₱25,247.41 |
| 100 | ₱480.85430 | ₱48,085.43 |
| 250 | ₱450.76492 | ₱112,691.23 |
| 500 | ₱429.26736 | ₱214,633.68 |
| 1,000 | ₱408.80360 | ₱408,803.60 |

