Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSAP05FL-SAPFL-SB001 | |
|---|---|
DigiKey Part Number | 1754-MSAP05FL-SAPFL-SB001-ND |
Manufacturer | |
Manufacturer Product Number | MSAP05FL-SAPFL-SB001 |
Description | CIRC CBL 5POS PLUG TO PLUG 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug | Length 3.28' (1.00m) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A05FL-12AFL-SB001 | Amphenol LTW | 0 | 1754-1641-ND | ₱888.49000 | Parametric Equivalent |
| M12A05FL-12AFL-SD001 | Amphenol LTW | 50 | 1754-1644-ND | ₱1,059.99000 | Parametric Equivalent |
| MSAP05FL-SAPFL-SD001 | Amphenol LTW | 0 | 1754-MSAP05FL-SAPFL-SD001-ND | ₱845.01500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱876.87400 | ₱8,768.74 |




