
RJS-5EAMMM-LL7E01 | |
|---|---|
DigiKey Part Number | RJS-5EAMMM-LL7E01-ND |
Manufacturer | |
Manufacturer Product Number | RJS-5EAMMM-LL7E01 |
Description | CABLE MOD 8P8C PLUG-CABLE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Cable | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱893.25000 | ₱893.25 |
| 10 | ₱759.02400 | ₱7,590.24 |
| 30 | ₱702.39233 | ₱21,071.77 |
| 50 | ₱677.53600 | ₱33,876.80 |
| 100 | ₱670.37820 | ₱67,037.82 |

