
AJ-110OM | |
|---|---|
DigiKey Part Number | 1967-AJ-110OM-ND |
Manufacturer | |
Manufacturer Product Number | AJ-110OM |
Description | 10 PIN MINIATURE JACK CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phone Jack Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | - | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | - | |
Number of Positions/Contacts | 5 Conductors, 5 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Green | |
Operating Temperature | -55°C ~ 85°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,894.41000 | ₱4,894.41 |
| 10 | ₱4,160.10300 | ₱41,601.03 |
| 25 | ₱3,899.83440 | ₱97,495.86 |
| 50 | ₱3,713.89540 | ₱185,694.77 |
| 100 | ₱3,536.88290 | ₱353,688.29 |



