
AP-110BRXL | |
|---|---|
DigiKey Part Number | 1967-AP-110BRXL-ND |
Manufacturer | |
Manufacturer Product Number | AP-110BRXL |
Description | 10 PIN MINIATURE PLUG CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phone Plug Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | - | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | - | |
Number of Positions/Contacts | 5 Conductors, 5 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Strain Relief | |
Insulation Color | Black | |
Operating Temperature | -55°C ~ 85°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Beryllium Copper | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10,644.56000 | ₱10,644.56 |
| 10 | ₱9,048.98000 | ₱90,489.80 |
| 25 | ₱8,483.06440 | ₱212,076.61 |
| 50 | ₱8,078.79120 | ₱403,939.56 |



