
NX301GB1B-61 | |
|---|---|
DigiKey Part Number | 1967-1048-ND |
Manufacturer | |
Manufacturer Product Number | NX301GB1B-61 |
Description | TACTICAL PUSHBUTTON SWITCH 1 CON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | Dust Proof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,482.48000 | ₱3,482.48 |
| 10 | ₱3,003.88100 | ₱30,038.81 |
| 25 | ₱2,831.62640 | ₱70,790.66 |
| 50 | ₱2,707.63140 | ₱135,381.57 |
| 100 | ₱2,588.83500 | ₱258,883.50 |

