Image for ATBC70BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATBC70BK

DigiKey Part Number
ATBC70BK-ND
Manufacturer
Manufacturer Product Number
ATBC70BK
Description
TERM BLK 2POS BLACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Black Bus Bar - Terminals 98.0mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Tray
Part Status
Active
Type
Bus Bar - Terminals
Mounting Type
DIN Rail
Number of Positions
2
Number of Levels
1
Terminal - Width
98.0mm
Termination Style
Bolt and Nut
Current - UL
250 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
2/0-8 AWG
Wire Gauge or Range - mm²
35-70mm²
Features
-
Housing Color
Black
Length
-
Height (Max)
1.929" (49.00mm)
Material - Insulation
Melamine
Material Flammability Rating
-
Stripping Length
26mm
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
100₱832.15770₱83,215.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.