
HVSL1000022C1H8 | |
|---|---|
DigiKey Part Number | 1032-HVSL1000022C1H8-ND |
Manufacturer | |
Manufacturer Product Number | HVSL1000022C1H8 |
Description | HVSL 1000 2 POLE BOX MOUNT RECEP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Auxiliary Contacts | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,195.45000 | ₱3,195.45 |
| 10 | ₱2,716.25400 | ₱27,162.54 |
| 25 | ₱2,546.26280 | ₱63,656.57 |
| 50 | ₱2,424.82840 | ₱121,241.42 |
| 100 | ₱2,309.21200 | ₱230,921.20 |
| 250 | ₱2,194.41752 | ₱548,604.38 |


