Single Opening Cable Tie Holder Natural Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00326120059

DigiKey Part Number
623-00326120059-ND
Manufacturer
Manufacturer Product Number
00326120059
Description
STRAIGHT SUPPORT M2-15
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Natural Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Air LB France
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Screw
Size / Dimension
1.20" L x 0.59" W x 0.45" H (30.5mm x 15.0mm x 11.4mm)
For Use With/Related Products
Cable Ties up to 0.236" (6.0mm) Width
Material
Thermoplastic
Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱435.31000₱435.31
10₱369.92500₱3,699.25
25₱346.72400₱8,668.10
50₱330.15720₱16,507.86
100₱314.39420₱31,439.42
300₱290.94740₱87,284.22
500₱280.65558₱140,327.79
1,000₱267.27291₱267,272.91
Manufacturers Standard Package