
A850491083W | |
|---|---|
DigiKey Part Number | 623-A850491083W-ND |
Manufacturer | |
Manufacturer Product Number | A850491083W |
Description | CONN BACKSHELL W/CLMP SZ40 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 40 |
Datasheet | Datasheet |
Category | Primary Material Metal |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 1.250" ~ 1.630" (31.75mm ~ 41.40mm) | Ingress Protection Environment Resistant |
Diameter - Outside 2.720" (69.09mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Shell Size - Insert 40 | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12,810.40000 | ₱12,810.40 |
| 10 | ₱12,344.65500 | ₱123,446.55 |

