


M85049/51-1-22N | |
|---|---|
DigiKey Part Number | APC1303-ND |
Manufacturer | |
Manufacturer Product Number | M85049/51-1-22N |
Description | CONN CAB CLAMP SZ22 1 5/16-18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 1 5/16-18 UNEF 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.640" ~ 0.960" (16.26mm ~ 24.38mm) | |
Diameter - Outside | 1.470" (37.34mm) | |
Shell Size - Insert | 22 | |
Thread Size | 1 5/16-18 UNEF | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,170.75000 | ₱1,170.75 |
| 10 | ₱995.14000 | ₱9,951.40 |
| 25 | ₱932.79120 | ₱23,319.78 |
| 50 | ₱888.27160 | ₱44,413.58 |
| 100 | ₱845.88990 | ₱84,588.99 |
| 250 | ₱792.97972 | ₱198,244.93 |
| 500 | ₱755.18214 | ₱377,591.07 |



