
ALBCBS00105 | |
|---|---|
DigiKey Part Number | ALBCBS00105-ND |
Manufacturer | |
Manufacturer Product Number | ALBCBS00105 |
Description | CABLE TIE HLDR SNGL OVAL MNT WHT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder White Screw or Rivet Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw or Rivet Mount | |
Size / Dimension | 1.77" L x 0.59" W (45.0mm x 15.0mm) | |
For Use With/Related Products | Cable Ties | |
Material | Nylon 6.6 | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱531.19000 | ₱531.19 |
| 10 | ₱451.38900 | ₱4,513.89 |
| 25 | ₱423.06720 | ₱10,576.68 |
| 50 | ₱402.86760 | ₱20,143.38 |
| 100 | ₱383.64490 | ₱38,364.49 |
| 300 | ₱355.03710 | ₱106,511.13 |
| 500 | ₱342.47920 | ₱171,239.60 |
| 1,000 | ₱326.15118 | ₱326,151.18 |

