
D3899933F19R | |
|---|---|
DigiKey Part Number | 623-D3899933F19R-ND |
Manufacturer | |
Manufacturer Product Number | D3899933F19R |
Description | CONN PROTECTIVE COVER 19 SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 19 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 19 | |
Material | Aluminum Alloy | |
Features | Contains Strap, Environment Resistant | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,393.47000 | ₱1,393.47 |
| 10 | ₱1,184.09200 | ₱11,840.92 |
| 25 | ₱1,109.96440 | ₱27,749.11 |
| 50 | ₱1,056.98860 | ₱52,849.43 |
| 100 | ₱1,006.56770 | ₱100,656.77 |
| 250 | ₱943.60788 | ₱235,901.97 |
| 500 | ₱898.63212 | ₱449,316.06 |


