Network Switch - Managed 8 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KITRESSCE8MG

DigiKey Part Number
623-KITRESSCE8MG-ND
Manufacturer
Manufacturer Product Number
KITRESSCE8MG
Description
RESSCE8MG SWITCH KIT WITH CABLES
Customer Reference
Detailed Description
Network Switch - Managed 8 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
-
Voltage - Input
16V ~ 36V
Ingress Protection
-
Mounting Type
Chassis Mount
Operating Temperature
-55°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.