
M81714/3-DA1 | |
|---|---|
DigiKey Part Number | APM81714/3-DA1-ND |
Manufacturer | |
Manufacturer Product Number | M81714/3-DA1 |
Description | CONN FEEDBACK MOD SZ14/16 0.85"L |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 14, 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 14, 16 | |
Module Capacity | 8 | |
Size / Dimension | 0.850" L x 0.390" W x 1.032" H (21.59mm x 9.91mm x 26.21mm) | |
Grade | Military | |
Qualification | MIL-T-81714 | |
Base Product Number |

